Illuminated rocker switch featuring SPDT (Single Pole Double Throw) functionality with an On-Off-On configuration. This panel-mount, snap-in component offers screw lug termination and a curved black rocker actuator. Rated for 15A at 250VAC and 30VDC, it boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Approvals include UL, VDE, and EN, with IP67, waterproof, and dust-tight ratings. Operating temperature range is -25°C to 85°C.
NKK Switches WR13AT technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, VDE, EN |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR13AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
