NKK Switches WR11AFN technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
