ARM Serial Module 2.4GHz 11Mbps 8MB 3.3V 16dBm
Digi Connect Wi-ME 2.4GHz Serial RF Transceiver Module
WiFi / 802.11 Modules Wi-ME 9210 8MB SDRAM 4MB Flash
RF TXRX MODULE WIFI RP-SMA ANT
24V 22.6A LED Indicator Module, Green/Red/Orange, 55°C, IP54
WIFI MODULE, WI-ME, ANTENNA
DIGI INTERNATIONAL DC-WME-9210-LX KIT, DIGI CONNECT WI-ME, LINUX
DIGI INTERNATIONAL DC-WME-9210-NET KIT, DIGI CONNECT WI-ME, NET+OS
Digi Connect Wi-ME RF Transceiver, 2.4GHz, 65Mbps, 16MB, -40°C to 85°C
Digi Connect Wi-ME RF Transceiver Module 2.4GHz 11Mbps 8MB RAM
Visual Warning Device, Tower, Continuous/Flashing, Blue/Green/Red/Yellow, Wall Mnt
KIT DEV WI-ME MODULE C MODELS
Digi Connect Wi-ME 2.4GHz 65Mbps Surface Mount Module
WiFi / 802.11 Development Tools WiME Integration Kit for S Modules
WiFi / 802.11 Development Tools WiME Dev. Board w/ JTAG Module
Patlite WME-302A-RYG 24V 26.6mA IP54 Module
KIT INTEGRATION WI-ME S MODELS
KIT JUMPSTART WI-ME NET+OS 7