
24-bit stereo audio codec IC featuring 2 analog-to-digital and 2 digital-to-analog converters. This surface-mount component operates from a 1.8V to 3.6V supply, with a typical operating voltage of 2V. It offers a 98dB signal-to-noise ratio and a sampling rate of 48kHz, with a serial interface for data transfer. Encased in a 5mm x 5mm QFN package with a 0.50mm pitch and 0.88mm height, this lead-free, RoHS-compliant IC is suitable for consumer electronics applications.
Cirrus Logic WM8955LSEFL technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 2V |
| Output Type | Voltage |
| Package Quantity | 95 |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8955LSEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
