Panasonic WM-64BC technical specifications.
| Max Supply Voltage | 10V |
| Resistance | 2200R |
| Shape | Round |
| Signal to Noise Ratio (SNR) | 58dB |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic WM-64BC to view detailed technical specifications.
No datasheet is available for this part.