
Combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE + EDR). Features 2.4GHz frequency operation with a data rate up to 54Mbps and sensitivity of -96.3dBm. Operates from 1.62V to 4.8V supply voltage, with transmitting current of 420mA and receiving current of 85mA. Includes SDIO and UART interfaces, with 7 GPIO pins. Packaged in a 100-pin QFM, surface mountable (SMD/SMT) format with dimensions of 13.3mm x 13.4mm x 2mm.
Texas Instruments WL1831MODGBMOCR technical specifications.
| Bandwidth | 925kHz |
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Height | 2mm |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Length | 13.3mm |
| Max Frequency | 2.484GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of GPIO | 7 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -96.3dBm |
| Series | WiLink™ |
| Thickness | 2mm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1831MODGBMOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
