
Texas Instruments WL1807MODGIMOCR technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 510mA |
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 7 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WiLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1807MODGIMOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.