
Combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE) + EDR. Features 2.4GHz frequency operation with a data rate up to 54Mbps and a sensitivity of -96.3dBm. Operates with supply voltages from 2.9V to 4.8V, drawing 85mA during receiving and 420mA during transmitting. Interface options include SDIO and UART. This surface mount module is housed in a 100-pin LGA package measuring 13.5mm x 13.4mm x 2mm, with an operating temperature range of -20°C to 70°C.
Texas Instruments WL1801MODGBMOCT technical specifications.
| Package/Case | Module |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Height | 2mm |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -96.3dBm |
| Series | WiLink™ |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1801MODGBMOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
