3.5 2000GB Sata 64MB Gr Av Wd Purple 3 Year Ww
Western Digital WD20PURX technical specifications.
| Height | 3inch |
| Interface | SATA |
| Length | 9inch |
| Weight | 1.5lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD20PURX to view detailed technical specifications.
No datasheet is available for this part.