
HDD WD Blue 3.5" SATA 6 Gb/s 1 TB, WD10EZEX, Western Digital
Western Digital WD10EZEX technical specifications.
| Height | 26mm |
| Interface | SATA |
| Mount | Desktop |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD10EZEX to view detailed technical specifications.
No datasheet is available for this part.
