
Single Mode Fiber Coupler 2x2
Accelink Technology WBC-22-1550-01-09-1-SC-A technical specifications.
| Package Length (mm) | 48 |
| Package Diameter (mm) | 3 |
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-22-1550-01-09-1-SC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.