The Wima MKP2C032201K00MA00 is a film capacitor with a capacitance of 0.22uF, rated for 63VDC and 40VAC. It has a tolerance of 20% and operates within a temperature range of -55°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. Its size is 7.2 X 7.2 X 13 and has a terminal pitch of 5.
Wima MKP2C032201K00MA00 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP2C032201K00MA00 to view detailed technical specifications.
No datasheet is available for this part.