Wiznet W7100A-64QFN technical specifications.
| Package/Case | QFN |
| Height | 1.45mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W7100A-64QFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
