TE Connectivity W54-XA1A99C10-10 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 5s to 30s |
| Actuator Type | Push to Reset |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W54-XA1A99C10-10 to view detailed technical specifications.
No datasheet is available for this part.