This Kemet C274AAR5350AA0J is a 35uF motor run film capacitor with a capacitance tolerance of 5% and an operating temperature range of -25 to 85°C. It has a dielectric of polypropylene and is rated for 470VAC. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. Its size is 50 X 93.
Kemet C274AAR5350AA0J technical specifications.
| Capacitance | 35uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C274AAR5350AA0J to view detailed technical specifications.
No datasheet is available for this part.