The W256HXT is a 28-pin SSOP fanout buffer IC from Silicon Labs, designed for surface mount applications. It operates within a supply voltage range of 2.375 to 3.465 volts and can withstand temperatures between 0 and 70 degrees Celsius. The device features 12 outputs per chip and is packaged in a lead-frame SMT package with a gull-wing lead shape.
Silicon Labs W256HXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DB |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 12 |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Silicon Labs W256HXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.