Cap Aluminum Lytic 150uF 6.3V 20% Radial Tape and Reel
Yageo SJ006M0150A3F-0811 technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SJ006M0150A3F-0811 to view detailed technical specifications.
No datasheet is available for this part.