This DPDT tumbler lock switch features a tubular key style and a maximum current rating of 4 amps at 125 volts AC. It also has a maximum AC voltage rating of 250 volts, certified to CSA, UL, and VDE standards. The switch is designed for panel mount applications and has a straight body orientation.
C&K W20113TV2WCAQ2 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DPDT |
| Key Style | Tubular Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Angle of Throw | 90° |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K W20113TV2WCAQ2 to view detailed technical specifications.
No datasheet is available for this part.