Switch Key Lock SPDT 90° Flat Key 4A 250VAC Wire Lead Panel Mount
C&K W20113TC2WCAQ technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SPDT |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Angle of Throw | 90° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K W20113TC2WCAQ to view detailed technical specifications.
No datasheet is available for this part.