
The MT29F2G16AADWP:DTR is a 2Gb FLASH NAND memory device from Micron, packaged in a TFSOP case and designed for surface mount applications. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a single package quantity and is supplied on cut tape.
Micron MT29F2G16AADWP:DTR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F2G16AADWP:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
