TE Connectivity W-063-08 technical specifications.
| Length | 19.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W-063-08 to view detailed technical specifications.
No datasheet is available for this part.