TE Connectivity W-062-05 technical specifications.
| Package/Case | 062 |
| Color | Blue, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | PVDF |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | SolderSleeve |
| Termination | Circular |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W-062-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.