Stmicroelectronics VNQ860SP technical specifications.
| Drain to Source Resistance | 540mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 90W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ860SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.