
Quad-channel peripheral driver IC featuring 3.5A continuous output current per channel. This surface-mount device operates from a 5.5V to 36V supply, with a typical operating voltage of 13V. Integrated fault protection includes over-voltage and over-temperature capabilities. The SO-packaged component offers a low drain-to-source resistance of 320mR and a maximum power dissipation of 6.25W. It supports on/off interface control with a 30µs turn-on and turn-off delay.
Stmicroelectronics VNQ810 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 320mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 6.25W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 2.65mm |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.