12-pin LGA proximity sensor with a 2mm sensing range. Operates from 2.6V to 3.5VDC with a nominal supply voltage of 2.8V. Features a compact 2.4mm width and 4.4mm length, with terminals positioned at the bottom. Environmental operating temperature range is -20°C to 70°C.
Stmicroelectronics VL53L0CXV0DH/1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 2.4 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VL53L0CXV0DH/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.