The Copperhead single board computer features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 20W and includes 16 analog inputs and 8 analog outputs. The board is designed with 2 cores and is packaged individually.
Versalogic VL-EBXE-41ELF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Number of Analog Inputs | 16 |
| Number of Analog Outputs | 8 |
| Number of Cores | 2 |
| Package Quantity | 1 |
| Series | Copperhead |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Versalogic VL-EBXE-41ELF to view detailed technical specifications.
No datasheet is available for this part.