
Stmicroelectronics VIPER26HDTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIPer™ plus |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VIPER26HDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
