
Stmicroelectronics VIPER26HD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Switching Frequency-Max | 115kHz |
| Topology | Flyback |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER26HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
