
Isolated AC to DC switching converter, flyback topology, operating at 66kHz. Features 800V minimum breakdown voltage and 10W maximum output power. Continuous drain current is 400mA with 420mA output current. Maximum duty cycle is 80%, with an 800V output voltage. Housed in a 16-pin SOIC package, this surface mount component offers a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics VIPER17LDTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 400mA |
| Height | 1.47mm |
| Isolation | Isolated |
| Length | 10mm |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 80% |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 10W |
| Output Voltage | 800V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 24R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.8mA |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER17LDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
