
High-performance, isolated off-line converter for 6W applications. Features fixed frequency operation up to 66kHz with a maximum duty cycle of 80%. Integrated fault protection includes over voltage and over temperature. Operates from 8.5V to 23.5V input, delivering up to 420mA output current at 800V. Surface mountable in a SOIC package, RoHS compliant.
Stmicroelectronics VIPER17LD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.47mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 80% |
| Max Frequency | 66kHz |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Output Current | 420mA |
| Output Power | 10W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.8mA |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER17LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.