High-performance, off-line, high-voltage converter for DC/DC power management. Features a fixed frequency operation with a maximum output power of 10W and an output voltage of 800V. This isolated, surface-mount device operates within a supply voltage range of 8.5V to 23.5V and supports a maximum duty cycle of 80%. Designed for demanding applications, it offers a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics VIPER17HDTR technical specifications.
| Package/Case | SOIC |
| Height | 1.47mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 420mA |
| Output Power | 10W |
| Output Voltage | 800V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| Weight | 0.023492oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER17HDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
