
AC to DC switching converter, flyback topology, operating at 66kHz. Features 800V minimum breakdown voltage and 400mA continuous drain current. Offers over-temperature fault protection and a maximum output power of 12W. Packaged in a 16-pin SOIC for surface mounting, supplied on tape and reel.
Stmicroelectronics VIPER16LDTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 400mA |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Length | 10mm |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 80% |
| Max Frequency | 60kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 24R |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.5mA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16LDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
