
TE Connectivity VCF7-1000 technical specifications.
| Depth | 32.38mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 26.85mm |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| Series | VF7 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VCF7-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
