
Analog variable gain amplifier with a 420MHz bandwidth and 710MHz -3dB bandwidth. Features a >40dB gain adjust range, 65dB common mode rejection ratio, and 2500V/µs slew rate. Operates with a dual supply voltage range of 4V to 6V, or a single supply from 8V to 12V. Packaged in a 14-SOIC (D) with dimensions of 8.75mm x 4mm x 1.5mm, suitable for operation between -40°C and 85°C.
Texas Instruments VCA824ID technical specifications.
| -3db Bandwidth | 710MHz |
| Bandwidth | 420MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain | 10dB |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36.5mA |
| Operating Supply Voltage | -6V |
| Output Current per Channel | 90mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 36.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA824ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
