Led T-1 3/4 Ylw 12V Midg Groove
VCC (Visual Communications Company) VC1512125UY3 technical specifications.
| Color | Yellow |
| Current Rating | 14mA |
| Illumination Color | Yellow |
| Luminous Intensity | 280mcd |
| Mount | Base |
| RoHS Compliant | Yes |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1512125UY3 to view detailed technical specifications.
No datasheet is available for this part.