CUI V7806-1500R technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Efficiency | 95% |
| Features | OTP, SCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 9.75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 9.75W |
| Output Voltage | 6.5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1500 |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for CUI V7806-1500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.