
Board mount DC/DC converter with 3.3V output voltage and 1.5A maximum output current, delivering 5W of output power. Features a wide 4.75V to 18Vdc input range and 91% efficiency. This non-isolated converter includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
CUI V7803-1500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Efficiency | 91% |
| Features | OTP, SCP |
| Height | 9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 4.95W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 3.3V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1500 |
| Voltage - Output 1 | 3.3V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI V7803-1500 to view detailed technical specifications.
No datasheet is available for this part.