Texas Instruments V62/10613-04XE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REF5025-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/10613-04XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.