Littelfuse V60MLA1210NHAUTO technical specifications.
| Varistor Voltage | 83V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 60V |
| Capacitance | 230pF |
| Clamping Voltage | 130V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V60MLA1210NHAUTO to view detailed technical specifications.
No datasheet is available for this part.