
Surface mount varistor, 60V DC rated voltage, 50V DC rated voltage, 50V AC rated voltage, 75V varistor voltage, 67V to 83V min/max varistor voltage. Features 1.5J energy rating, 250A max surge current, 2.5A clamping current, and 130V clamping voltage. Capacitance is 440pF. Housed in a 1210 (3225 metric) surface mount package, this RoHS compliant component operates from -55°C to 125°C.
Littelfuse V60MLA1210NH technical specifications.
| Capacitance | 440pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 130V |
| Clamping Voltage-Max | 130V |
| Depth | 2.54mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 83V |
| Min Varistor Voltage | 67V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 75V |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V60MLA1210NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
