Honeywell V3L-2226 technical specifications.
| Depth | 10.16mm |
| Length | 38.48mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-2226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.