Honeywell V3L-112-D8 technical specifications.
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-112-D8 to view detailed technical specifications.
No datasheet is available for this part.