Honeywell V3-1113 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 10A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Length | 30.15mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-1113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
