Conn Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol GTS01LCFZ20-18S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS01LCFZ20-18S to view detailed technical specifications.
No datasheet is available for this part.