Panasonic UZU2112 technical specifications.
| Operating Pressure Range | 0kPa to 100kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 490kPa |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 27.6V |
| Min Operating Supply Voltage | 10.8V |
| Port Size | NPT 1/8 |
| Electrical Termination | Cable |
| IP Rating | IP40 |
| Media | Gas |
| Response Time | 2.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic UZU2112 to view detailed technical specifications.
No datasheet is available for this part.