The Nichicon VZ series aluminum electrolytic capacitor has a capacitance of 3.3uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a height of 0.551inch when seated and a lead pitch of 0.197inch. It is available in quantities of 500 and is packaged on cut tape. The capacitor is RoHS compliant and suitable for use in applications where a high voltage rating is required.
Nichicon UVZ2F3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2F3R3MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.