Aluminum electrolytic capacitor with 1uF capacitance and 200V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour lifespan. This radial component has a 6.3mm diameter, 11mm height, and 2.5mm lead pitch, with a leakage current of 60uA and ripple current of 16mA. Through-hole mounting and bulk packaging are standard.
Nichicon UVZ2D010MED technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 60uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2D010MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.