Aluminum electrolytic capacitor, 22µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter and 16mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole PCB mounting. Offers 100mA ripple current, 240.8µA leakage current, and a dissipation factor of 0.2%. Operates from -40°C to 105°C with a 1000-hour life rating. Lead-free and RoHS compliant.
Nichicon UVZ2C220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240.8uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.