Nichicon UVZ2C101MHD1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C101MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.