Standard aluminum electrolytic capacitor with 3300µF capacitance and 25V DC voltage rating. Features 20% tolerance, 1.4A ripple current, and 2.475mA leakage current. Designed for through-hole mounting with a radial package, 16mm diameter, 25mm height, and 7.5mm lead pitch. Operates from -55°C to 105°C with a 1000-hour life expectancy at rated conditions.
Nichicon UVY1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.475mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.